+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-236M050

Cable; 0.5m; BNC male,SMB female; straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-236M050
TME Symbol:
095-850-236M050

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.5m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • SMB female
Gross weight18.54 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-236M050
0 in TME stock
Net price for quantities from 1 pcs - 42.89 USDGross price for quantities from 1 pcs - 42.89 USD
Net price for quantities from 5 pcs - 38.61 USDGross price for quantities from 5 pcs - 38.61 USD
Net price for quantities from 10 pcs - 34.31 USDGross price for quantities from 10 pcs - 34.31 USD
Net price for quantities from 25 pcs - 30.02 USDGross price for quantities from 25 pcs - 30.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.