+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-237-024

Cable; 0.61m; BNC male,SMB female; angled,straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-237-024
TME Symbol:
095-850-237-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.61m
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • SMB female
Connector variant
  • angled
  • straight
Gross weight29.99 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-237-024
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.25 USDGross price for quantities from 1 pcs - 45.25 USD
Net price for quantities from 5 pcs - 40.73 USDGross price for quantities from 5 pcs - 40.73 USD
Net price for quantities from 10 pcs - 36.20 USDGross price for quantities from 10 pcs - 36.20 USD
Net price for quantities from 25 pcs - 31.68 USDGross price for quantities from 25 pcs - 31.68 USD