+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-237-072

Cable; 1.829m; BNC male,SMB female; angled,straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-237-072
TME Symbol:
095-850-237-072

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
1.829m
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • SMB female
Connector variant
  • angled
  • straight
Gross weight46.31 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-237-072
0 in TME stock
Net price for quantities from 1 pcs - 51.14 USDGross price for quantities from 1 pcs - 51.14 USD
Net price for quantities from 5 pcs - 46.02 USDGross price for quantities from 5 pcs - 46.02 USD
Net price for quantities from 10 pcs - 40.91 USDGross price for quantities from 10 pcs - 40.91 USD
Net price for quantities from 25 pcs - 35.80 USDGross price for quantities from 25 pcs - 35.80 USD
No. of pieces (Multiplicity: 1)