+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-242-024

Cable; 0.61m; BNC female,MCX male; angled,straight; 75Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-242-024
TME Symbol:
095-850-242-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Belden 4855R
Cable length
0.61m
Impedance
75Ω
Cable/adapter structure
  • BNC female
  • MCX male
Connector variant
  • angled
  • straight
Gross weight37.34 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-242-024
0 in TME stock
Net price for quantities from 1 pcs - 57.13 USDGross price for quantities from 1 pcs - 57.13 USD
Net price for quantities from 5 pcs - 51.41 USDGross price for quantities from 5 pcs - 51.41 USD
Net price for quantities from 10 pcs - 45.71 USDGross price for quantities from 10 pcs - 45.71 USD
Net price for quantities from 25 pcs - 39.99 USDGross price for quantities from 25 pcs - 39.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.