+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-246M150

Cable; 1.5m; BNC female,SMA male; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-246M150
TME Symbol:
095-850-246M150

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
1.5m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC female
  • SMA male
Gross weight86.46 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-246M150
0 in TME stock
Net price for quantities from 1 pcs - 41.66 USDGross price for quantities from 1 pcs - 41.66 USD
Net price for quantities from 5 pcs - 37.50 USDGross price for quantities from 5 pcs - 37.50 USD
Net price for quantities from 10 pcs - 33.33 USDGross price for quantities from 10 pcs - 33.33 USD
Net price for quantities from 25 pcs - 29.16 USDGross price for quantities from 25 pcs - 29.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.