+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-249M300

Cable; 3m; BNC male,SMA male; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-249M300
TME Symbol:
095-850-249M300

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
3m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • SMA male
Gross weight53.12 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-249M300
0 in TME stock
Net price for quantities from 1 pcs - 62.00 USDGross price for quantities from 1 pcs - 62.00 USD
Net price for quantities from 5 pcs - 55.81 USDGross price for quantities from 5 pcs - 55.81 USD
Net price for quantities from 10 pcs - 49.61 USDGross price for quantities from 10 pcs - 49.61 USD
Net price for quantities from 25 pcs - 43.40 USDGross price for quantities from 25 pcs - 43.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.