+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-250-018

Cable; 0.457m; BNC male,SMA male; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-250-018
TME Symbol:
095-850-250-018

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316 Double Shield
Cable length
0.457m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • SMA male
Gross weight23.81 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-250-018
0 in TME stock
Net price for quantities from 1 pcs - 40.13 USDGross price for quantities from 1 pcs - 40.13 USD
Net price for quantities from 5 pcs - 36.11 USDGross price for quantities from 5 pcs - 36.11 USD
Net price for quantities from 10 pcs - 32.09 USDGross price for quantities from 10 pcs - 32.09 USD
Net price for quantities from 25 pcs - 28.09 USDGross price for quantities from 25 pcs - 28.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.