+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-257-018

Cable; 0.457m; BNC male,both sides; angled; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-257-018
TME Symbol:
095-850-257-018

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.457m
Connector variant
angled
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight45.1 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-257-018
0 in TME stock
Net price for quantities from 1 pcs - 41.97 USDGross price for quantities from 1 pcs - 41.97 USD
Net price for quantities from 5 pcs - 37.77 USDGross price for quantities from 5 pcs - 37.77 USD
Net price for quantities from 10 pcs - 33.57 USDGross price for quantities from 10 pcs - 33.57 USD
Net price for quantities from 25 pcs - 29.37 USDGross price for quantities from 25 pcs - 29.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.