+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-275M100

Cable; 1m; TNC male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-275M100
TME Symbol:
095-850-275M100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG142
Cable length
1m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • TNC male
Gross weight94.44 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-275M100
0 in TME stock
Net price for quantities from 1 pcs - 61.18 USDGross price for quantities from 1 pcs - 61.18 USD
Net price for quantities from 5 pcs - 55.07 USDGross price for quantities from 5 pcs - 55.07 USD
Net price for quantities from 10 pcs - 48.96 USDGross price for quantities from 10 pcs - 48.96 USD
Net price for quantities from 25 pcs - 42.83 USDGross price for quantities from 25 pcs - 42.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.