+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-276M100

Cable; 1m; TNC male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-276M100
TME Symbol:
095-850-276M100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times LMR-195
Cable length
1m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • TNC male
Gross weight55.25 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-276M100
0 in TME stock
Net price for quantities from 1 pcs - 33.24 USDGross price for quantities from 1 pcs - 33.24 USD
Net price for quantities from 5 pcs - 29.92 USDGross price for quantities from 5 pcs - 29.92 USD
Net price for quantities from 10 pcs - 26.59 USDGross price for quantities from 10 pcs - 26.59 USD
Net price for quantities from 25 pcs - 23.27 USDGross price for quantities from 25 pcs - 23.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.