+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-285-200

Cable; 0.2m; AMC female,RP-TNC male; angled,straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-285-200
TME Symbol:
095-850-285-200

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG178
Cable length
0.2m
Impedance
50Ω
Cable/adapter structure
  • AMC female
  • RP-TNC male
Connector variant
  • angled
  • straight
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-285-200
0 in TME stock
Net price for quantities from 1 pcs - 28.73 USDGross price for quantities from 1 pcs - 28.73 USD
Net price for quantities from 5 pcs - 25.86 USDGross price for quantities from 5 pcs - 25.86 USD
Net price for quantities from 10 pcs - 22.99 USDGross price for quantities from 10 pcs - 22.99 USD
Net price for quantities from 25 pcs - 20.11 USDGross price for quantities from 25 pcs - 20.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.