+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-292-048

Cable; 1.219m; BNC male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-292-048
TME Symbol:
095-850-292-048

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
1.219m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight73.75 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-292-048
0 in TME stock
Net price for quantities from 1 pcs - 60.77 USDGross price for quantities from 1 pcs - 60.77 USD
Net price for quantities from 5 pcs - 54.69 USDGross price for quantities from 5 pcs - 54.69 USD
Net price for quantities from 10 pcs - 48.62 USDGross price for quantities from 10 pcs - 48.62 USD
Net price for quantities from 25 pcs - 42.54 USDGross price for quantities from 25 pcs - 42.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.