+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-301-012

Cable; 0.305m; BNC female,MMCX male; angled,straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-301-012
TME Symbol:
095-850-301-012

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.305m
Impedance
50Ω
Cable/adapter structure
  • BNC female
  • MMCX male
Connector variant
  • angled
  • straight
Gross weight26.52 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-301-012
0 in TME stock
Net price for quantities from 1 pcs - 42.74 USDGross price for quantities from 1 pcs - 42.74 USD
Net price for quantities from 5 pcs - 38.47 USDGross price for quantities from 5 pcs - 38.47 USD
Net price for quantities from 10 pcs - 34.19 USDGross price for quantities from 10 pcs - 34.19 USD
Net price for quantities from 25 pcs - 29.92 USDGross price for quantities from 25 pcs - 29.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.