+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-900-545M100

Cable; 1m; MCX male,both sides; straight

NEW

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-900-545M100
TME Symbol:
095-900-545M100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
1m
Connector variant
straight
Cable/adapter structure
  • both sides
  • MCX male
Gross weight15.59 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-900-545M100
0 in TME stock
Net price for quantities from 1 pcs - 30.70 USDGross price for quantities from 1 pcs - 30.70 USD
Net price for quantities from 5 pcs - 27.50 USDGross price for quantities from 5 pcs - 27.50 USD
Net price for quantities from 10 pcs - 24.45 USDGross price for quantities from 10 pcs - 24.45 USD
Net price for quantities from 25 pcs - 21.39 USDGross price for quantities from 25 pcs - 21.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.