+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-900-546-024

Cable; 0.61m; MCX male,both sides; angled,straight; 24"

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-900-546-024
TME Symbol:
095-900-546-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.61m
Cable length - inch
24"
Cable/adapter structure
  • both sides
  • MCX male
Connector variant
  • angled
  • straight
Gross weight10.3 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-900-546-024
0 in TME stock
Net price for quantities from 1 pcs - 31.75 USDGross price for quantities from 1 pcs - 31.75 USD
Net price for quantities from 5 pcs - 28.58 USDGross price for quantities from 5 pcs - 28.58 USD
Net price for quantities from 10 pcs - 25.40 USDGross price for quantities from 10 pcs - 25.40 USD
Net price for quantities from 25 pcs - 22.23 USDGross price for quantities from 25 pcs - 22.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.