+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-900-547M300

Cable; 3m; MCX male,both sides; angled

NEW

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-900-547M300
TME Symbol:
095-900-547M300

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
3m
Connector variant
angled
Cable/adapter structure
  • both sides
  • MCX male
Gross weight42 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-900-547M300
0 in TME stock
Net price for quantities from 1 pcs - 44.16 USDGross price for quantities from 1 pcs - 44.16 USD
Net price for quantities from 5 pcs - 39.75 USDGross price for quantities from 5 pcs - 39.75 USD
Net price for quantities from 10 pcs - 35.34 USDGross price for quantities from 10 pcs - 35.34 USD
Net price for quantities from 25 pcs - 30.92 USDGross price for quantities from 25 pcs - 30.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.