+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-900-550-012

Cable; 0.305m; MCX male,both sides; angled; 12"


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-900-550-012
TME Symbol:
095-900-550-012

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.305m
Connector variant
angled
Cable length - inch
12"
Cable/adapter structure
  • both sides
  • MCX male
Gross weight7.83 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-900-550-012
0 in TME stock
Net price for quantities from 1 pcs - 26.32 USDGross price for quantities from 1 pcs - 26.32 USD
Net price for quantities from 5 pcs - 23.69 USDGross price for quantities from 5 pcs - 23.69 USD
Net price for quantities from 10 pcs - 21.06 USDGross price for quantities from 10 pcs - 21.06 USD
Net price for quantities from 25 pcs - 18.43 USDGross price for quantities from 25 pcs - 18.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.