+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-900-560-200

Cable; 0.2m; AMC female,MCX male; angled,straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-900-560-200
TME Symbol:
095-900-560-200

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.13 mm Micro-cable
Cable length
0.2m
Cable/adapter structure
  • AMC female
  • MCX male
Connector variant
  • angled
  • straight
Gross weight2.88 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-900-560-200
0 in TME stock
Net price for quantities from 1 pcs - 25.75 USDGross price for quantities from 1 pcs - 25.75 USD
Net price for quantities from 5 pcs - 23.18 USDGross price for quantities from 5 pcs - 23.18 USD
Net price for quantities from 10 pcs - 20.60 USDGross price for quantities from 10 pcs - 20.60 USD
Net price for quantities from 25 pcs - 18.16 USDGross price for quantities from 25 pcs - 18.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.