+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-900-561-300

Cable; 0.3m; AMC4 female,MCX,MMCX male; angled


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-900-561-300
TME Symbol:
095-900-561-300

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.13 mm Micro-cable
Cable length
0.3m
Connector variant
angled
Cable/adapter structure
  • AMC4 female
  • MCX
  • MMCX male
Gross weight12.58 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-900-561-300
0 in TME stock
Net price for quantities from 1 pcs - 25.50 USDGross price for quantities from 1 pcs - 25.50 USD
Net price for quantities from 5 pcs - 22.95 USDGross price for quantities from 5 pcs - 22.95 USD
Net price for quantities from 10 pcs - 20.40 USDGross price for quantities from 10 pcs - 20.40 USD
Net price for quantities from 25 pcs - 17.85 USDGross price for quantities from 25 pcs - 17.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.