+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-902-459-005

Cable; 0.127m; SMA male,SMP male; straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-459-005
TME Symbol:
095-902-459-005

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times Tflex 405
Cable length
0.127m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • SMA male
  • SMP male
Gross weight5.86 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-459-005
0 in TME stock
Net price for quantities from 1 pcs - 70.43 USDGross price for quantities from 1 pcs - 70.43 USD
Net price for quantities from 5 pcs - 63.39 USDGross price for quantities from 5 pcs - 63.39 USD
Net price for quantities from 10 pcs - 56.35 USDGross price for quantities from 10 pcs - 56.35 USD
Net price for quantities from 25 pcs - 49.30 USDGross price for quantities from 25 pcs - 49.30 USD
No. of pieces (Multiplicity: 1)