+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-902-462-011

Cable; 279mm; SMA female; shielded,round; 50Ω; female; -20÷75°C


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-462-011
TME Symbol:
095-902-462-011

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Hand Formable 0.047 Inch
Cable length
0.279m
Cable/adapter structure
SMA female
Impedance
50Ω
Kind of connector
female
Operating temperature
-20...75°C
Connector variant
  • round
  • shielded
Gross weight6.01 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-462-011
25 in TME stock
Net price for quantities from 1 pcs - 53.62 USDGross price for quantities from 1 pcs - 53.62 USD
Net price for quantities from 3 pcs - 48.26 USDGross price for quantities from 3 pcs - 48.26 USD
Net price for quantities from 10 pcs - 42.91 USDGross price for quantities from 10 pcs - 42.91 USD
Net price for quantities from 50 pcs - 37.54 USDGross price for quantities from 50 pcs - 37.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.