+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-902-466-001

Cable; 0.61m; SMA male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-466-001
TME Symbol:
095-902-466-001

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times AA-60091
Cable length
0.61m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight68.34 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-466-001
0 in TME stock
Net price for quantities from 1 pcs - 296.82 USDGross price for quantities from 1 pcs - 296.82 USD
Net price for quantities from 5 pcs - 267.13 USDGross price for quantities from 5 pcs - 267.13 USD
Net price for quantities from 10 pcs - 237.45 USDGross price for quantities from 10 pcs - 237.45 USD
Net price for quantities from 25 pcs - 207.77 USDGross price for quantities from 25 pcs - 207.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.