+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-902-475-024

Cable; 0.61m; SMA male,both sides; straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-475-024
TME Symbol:
095-902-475-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times LMR-195
Cable length
0.61m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight31.06 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-475-024
0 in TME stock
Net price for quantities from 1 pcs - 55.77 USDGross price for quantities from 1 pcs - 55.77 USD
Net price for quantities from 5 pcs - 50.19 USDGross price for quantities from 5 pcs - 50.19 USD
Net price for quantities from 10 pcs - 44.63 USDGross price for quantities from 10 pcs - 44.63 USD
Net price for quantities from 25 pcs - 39.04 USDGross price for quantities from 25 pcs - 39.04 USD
No. of pieces (Multiplicity: 1)