+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-902-517-050

Cable; 0.05m; AMC female,SMA female; angled; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-517-050
TME Symbol:
095-902-517-050

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.32 mm Micro-cable
Cable length
50mm
Connector variant
angled
Impedance
50Ω
Cable/adapter structure
  • AMC female
  • SMA female
Gross weight7.01 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-517-050
0 in TME stock
Net price for quantities from 1 pcs - 33.68 USDGross price for quantities from 1 pcs - 33.68 USD
Net price for quantities from 5 pcs - 30.30 USDGross price for quantities from 5 pcs - 30.30 USD
Net price for quantities from 10 pcs - 26.94 USDGross price for quantities from 10 pcs - 26.94 USD
Net price for quantities from 25 pcs - 23.58 USDGross price for quantities from 25 pcs - 23.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.