+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-902-517-100

Cable; 0.1m; AMC female,SMA female; angled; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-517-100
TME Symbol:
095-902-517-100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.32 mm Micro-cable
Cable length
0.1m
Connector variant
angled
Impedance
50Ω
Cable/adapter structure
  • AMC female
  • SMA female
Gross weight9.02 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-517-100
0 in TME stock
Net price for quantities from 1 pcs - 33.94 USDGross price for quantities from 1 pcs - 33.94 USD
Net price for quantities from 5 pcs - 30.55 USDGross price for quantities from 5 pcs - 30.55 USD
Net price for quantities from 10 pcs - 27.16 USDGross price for quantities from 10 pcs - 27.16 USD
Net price for quantities from 25 pcs - 23.76 USDGross price for quantities from 25 pcs - 23.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.