+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-902-530-018

Cable; 0.457m; N female,SMA male; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-530-018
TME Symbol:
095-902-530-018

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG142
Cable length
0.457m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • N female
  • SMA male
Gross weight76.65 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-530-018
0 in TME stock
Net price for quantities from 1 pcs - 64.92 USDGross price for quantities from 1 pcs - 64.92 USD
Net price for quantities from 5 pcs - 58.44 USDGross price for quantities from 5 pcs - 58.44 USD
Net price for quantities from 10 pcs - 51.94 USDGross price for quantities from 10 pcs - 51.94 USD
Net price for quantities from 25 pcs - 45.45 USDGross price for quantities from 25 pcs - 45.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.