+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-902-537-024

Cable; 0.457m; RP-SMA male,RP-SMA female; straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-537-024
TME Symbol:
095-902-537-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.457m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • RP-SMA female
  • RP-SMA male
Gross weight14.85 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-537-024
0 in TME stock
Net price for quantities from 1 pcs - 32.38 USDGross price for quantities from 1 pcs - 32.38 USD
Net price for quantities from 5 pcs - 29.14 USDGross price for quantities from 5 pcs - 29.14 USD
Net price for quantities from 10 pcs - 25.91 USDGross price for quantities from 10 pcs - 25.91 USD
Net price for quantities from 25 pcs - 22.67 USDGross price for quantities from 25 pcs - 22.67 USD
No. of pieces (Multiplicity: 1)