+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-902-568-200

Cable; 0.2m; AMC female,SMA female; angled,straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-902-568-200
TME Symbol:
095-902-568-200

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG178
Cable length
0.2m
Impedance
50Ω
Cable/adapter structure
  • AMC female
  • SMA female
Connector variant
  • angled
  • straight
Gross weight5.72 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-902-568-200
0 in TME stock
Net price for quantities from 1 pcs - 34.00 USDGross price for quantities from 1 pcs - 34.00 USD
Net price for quantities from 5 pcs - 30.61 USDGross price for quantities from 5 pcs - 30.61 USD
Net price for quantities from 10 pcs - 27.21 USDGross price for quantities from 10 pcs - 27.21 USD
Net price for quantities from 25 pcs - 23.81 USDGross price for quantities from 25 pcs - 23.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.