+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-909-164-060

Cable; 1.524m; N male,both sides; PTFE; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-909-164-060
TME Symbol:
095-909-164-060

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times AA-60091
Cable length
1.524m
Wire insulation material
PTFE
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • N male
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-909-164-060
0 in TME stock
Net price for quantities from 1 pcs - 419.75 USDGross price for quantities from 1 pcs - 419.75 USD
Net price for quantities from 5 pcs - 377.78 USDGross price for quantities from 5 pcs - 377.78 USD
Net price for quantities from 10 pcs - 335.80 USDGross price for quantities from 10 pcs - 335.80 USD
Net price for quantities from 25 pcs - 293.82 USDGross price for quantities from 25 pcs - 293.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.