+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-909-168-024

Cable; 0.61m; N male,SMA male; PTFE; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-909-168-024
TME Symbol:
095-909-168-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times AA-60091
Cable length
0.61m
Wire insulation material
PTFE
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • N male
  • SMA male
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-909-168-024
0 in TME stock
Net price for quantities from 1 pcs - 251.75 USDGross price for quantities from 1 pcs - 251.75 USD
Net price for quantities from 5 pcs - 226.58 USDGross price for quantities from 5 pcs - 226.58 USD
Net price for quantities from 10 pcs - 201.40 USDGross price for quantities from 10 pcs - 201.40 USD
Net price for quantities from 25 pcs - 176.23 USDGross price for quantities from 25 pcs - 176.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.