+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-909-173M20L

Cable; 20m; N male,both sides; straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-909-173M20L
TME Symbol:
095-909-173M20L

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times LMR-400
Cable length
20m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • N male
Gross weight2.09962 kg
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-909-173M20L
0 in TME stock
Net price for quantities from 1 pcs - 455.64 USDGross price for quantities from 1 pcs - 455.64 USD
Net price for quantities from 5 pcs - 410.07 USDGross price for quantities from 5 pcs - 410.07 USD
Net price for quantities from 10 pcs - 364.50 USDGross price for quantities from 10 pcs - 364.50 USD
Net price for quantities from 25 pcs - 318.95 USDGross price for quantities from 25 pcs - 318.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.