+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-909-174M050

Cable; 0.5m; N socket,N male; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-909-174M050
TME Symbol:
095-909-174M050

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times LMR-400
Cable length
0.5m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • N male
  • N socket
Gross weight140.31 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-909-174M050
0 in TME stock
Net price for quantities from 1 pcs - 150.61 USDGross price for quantities from 1 pcs - 150.61 USD
Net price for quantities from 5 pcs - 135.55 USDGross price for quantities from 5 pcs - 135.55 USD
Net price for quantities from 10 pcs - 120.49 USDGross price for quantities from 10 pcs - 120.49 USD
Net price for quantities from 25 pcs - 105.43 USDGross price for quantities from 25 pcs - 105.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.