+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-909-176M050

Cable; 0.5m; N male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-909-176M050
TME Symbol:
095-909-176M050

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times LMR-240
Cable length
0.5m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • N male
Gross weight139.31 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-909-176M050
13 in TME stock
Net price for quantities from 1 pcs - 102.91 USDGross price for quantities from 1 pcs - 102.91 USD
Net price for quantities from 5 pcs - 92.63 USDGross price for quantities from 5 pcs - 92.63 USD
Net price for quantities from 10 pcs - 82.33 USDGross price for quantities from 10 pcs - 82.33 USD
Net price for quantities from 25 pcs - 72.03 USDGross price for quantities from 25 pcs - 72.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.