+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-909-176M200

Cable; 2m; N male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-909-176M200
TME Symbol:
095-909-176M200

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times LMR-240
Cable length
2m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • N male
Gross weight201.86 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-909-176M200
0 in TME stock
Net price for quantities from 1 pcs - 119.56 USDGross price for quantities from 1 pcs - 119.56 USD
Net price for quantities from 5 pcs - 107.60 USDGross price for quantities from 5 pcs - 107.60 USD
Net price for quantities from 10 pcs - 95.65 USDGross price for quantities from 10 pcs - 95.65 USD
Net price for quantities from 25 pcs - 83.69 USDGross price for quantities from 25 pcs - 83.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.