+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HARTING | |
Type of connector | D-Sub HD | |
Number of pins | 15 | |
Connector | plug | |
Kind of connector | female | |
Connector family | data transfer | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Connector variant | stamped and formed contacts | |
Contact plating | gold-plated |