+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09561005601

Connector: D-Sub HD; PIN: 15; plug; male; for cable; straight


Manufacturer: HARTING

Manufacturer part number:
09561005601
TME Symbol:
09561005601

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
15
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
crimped
Connector variant
w/o contacts
Gross weight3.8 g
Certificates
EAN code5713140071179
See other products in this category: D-Sub plugs and sockets HARTING,
*
09561005601
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
Net price for quantities from 200 pcs - 1.51 USDGross price for quantities from 200 pcs - 1.51 USD
Net price for quantities from 300 pcs - 1.48 USDGross price for quantities from 300 pcs - 1.48 USD
Net price for quantities from 500 pcs - 1.43 USDGross price for quantities from 500 pcs - 1.43 USD
Net price for quantities from 1000 pcs - 1.38 USDGross price for quantities from 1000 pcs - 1.38 USD