+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09561005604

Connector: D-Sub HD; PIN: 15; plug; male; data transfer; for cable


Manufacturer: HARTING

Manufacturer part number:
09561005604
TME Symbol:
09561005604

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
15
Connector
plug
Kind of connector
male
Connector family
data transfer
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Connector variant
stamped and formed contacts
Mechanical durability
50 cycles
Engineering PN
D SUB HD MA 15P SOLDER CUP PL3
Gross weight4.33 g
Certificates
EAN code5713140071186
See other products in this category: D-Sub plugs and sockets HARTING,
*
09561005604
224 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 20 pcs - 2.42 USDGross price for quantities from 20 pcs - 2.42 USD
Net price for quantities from 40 pcs - 2.31 USDGross price for quantities from 40 pcs - 2.31 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
Net price for quantities from 200 pcs - 2.06 USDGross price for quantities from 200 pcs - 2.06 USD
Net price for quantities from 300 pcs - 1.99 USDGross price for quantities from 300 pcs - 1.99 USD
Net price for quantities from 500 pcs - 1.92 USDGross price for quantities from 500 pcs - 1.92 USD
Net price for quantities from 600 pcs - 1.89 USDGross price for quantities from 600 pcs - 1.89 USD
Net price for quantities from 1000 pcs - 1.82 USDGross price for quantities from 1000 pcs - 1.82 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 100 pcs