+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09561515500

Connector: D-Sub HD; PIN: 15; socket; female; on PCBs; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09561515500
TME Symbol:
09561515500

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
15
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Contact plating
gold-plated
Gross weight6.6 g
Certificates
EAN code5713140071209
See other products in this category: D-Sub plugs and sockets HARTING,
*
09561515500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 3.63 USDGross price for quantities from 100 pcs - 3.63 USD
Net price for quantities from 250 pcs - 3.47 USDGross price for quantities from 250 pcs - 3.47 USD
Net price for quantities from 300 pcs - 3.42 USDGross price for quantities from 300 pcs - 3.42 USD
Net price for quantities from 500 pcs - 3.34 USDGross price for quantities from 500 pcs - 3.34 USD