+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09561527613

Connector: D-Sub HD; PIN: 15; socket; female; data transfer; THT


Manufacturer: HARTING

Manufacturer part number:
09561527613
TME Symbol:
09561527613

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
15
Connector
socket
Kind of connector
female
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight10.4 g
Certificates
EAN code5713140071285
See other products in this category: D-Sub plugs and sockets HARTING,
*
09561527613
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 3.36 USDGross price for quantities from 100 pcs - 3.36 USD
Net price for quantities from 200 pcs - 3.24 USDGross price for quantities from 200 pcs - 3.24 USD
Net price for quantities from 250 pcs - 3.19 USDGross price for quantities from 250 pcs - 3.19 USD
Net price for quantities from 300 pcs - 3.14 USDGross price for quantities from 300 pcs - 3.14 USD
Net price for quantities from 500 pcs - 3.05 USDGross price for quantities from 500 pcs - 3.05 USD
Net price for quantities from 1000 pcs - 2.97 USDGross price for quantities from 1000 pcs - 2.97 USD