+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09561615700

Connector: D-Sub HD; PIN: 15; socket; male; on PCBs; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09561615700
TME Symbol:
09561615700

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
15
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Contact plating
gold-plated
Gross weight4 g
Certificates
EAN code5713140071292
See other products in this category: D-Sub plugs and sockets HARTING,
*
09561615700
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 2.73 USDGross price for quantities from 100 pcs - 2.73 USD
Net price for quantities from 200 pcs - 2.65 USDGross price for quantities from 200 pcs - 2.65 USD
Net price for quantities from 250 pcs - 2.61 USDGross price for quantities from 250 pcs - 2.61 USD
Net price for quantities from 300 pcs - 2.57 USDGross price for quantities from 300 pcs - 2.57 USD
Net price for quantities from 500 pcs - 2.49 USDGross price for quantities from 500 pcs - 2.49 USD
Net price for quantities from 1000 pcs - 2.42 USDGross price for quantities from 1000 pcs - 2.42 USD