+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09561617712

Connector: D-Sub HD; PIN: 15; socket; male; on PCBs; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09561617712
TME Symbol:
09561617712

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
15
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
50 cycles
Gross weight5.3 g
Certificates
EAN code5713140071339
See other products in this category: D-Sub plugs and sockets HARTING,
*
09561617712
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 2.76 USDGross price for quantities from 100 pcs - 2.76 USD
Net price for quantities from 200 pcs - 2.66 USDGross price for quantities from 200 pcs - 2.66 USD
Net price for quantities from 250 pcs - 2.62 USDGross price for quantities from 250 pcs - 2.62 USD
Net price for quantities from 300 pcs - 2.56 USDGross price for quantities from 300 pcs - 2.56 USD
Net price for quantities from 500 pcs - 2.53 USDGross price for quantities from 500 pcs - 2.53 USD