+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09561625812

Connector: D-Sub HD; PIN: 15; socket; male; data transfer; on PCBs


Manufacturer: HARTING

Manufacturer part number:
09561625812
TME Symbol:
09561625812

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
15
Connector
socket
Kind of connector
male
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Contact plating
gold-plated
Gross weight7.5 g
Certificates
EAN code5713140071353
See other products in this category: D-Sub plugs and sockets HARTING,
*
09561625812
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 4.60 USDGross price for quantities from 100 pcs - 4.60 USD
Net price for quantities from 200 pcs - 4.34 USDGross price for quantities from 200 pcs - 4.34 USD
Net price for quantities from 250 pcs - 4.27 USDGross price for quantities from 250 pcs - 4.27 USD