+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09561627813

Connector: D-Sub HD; PIN: 15; socket; male; on PCBs; angled 90°; THT


Manufacturer: HARTING

Manufacturer part number:
09561627813
TME Symbol:
09561627813

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
15
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
50 cycles
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight9.2 g
Certificates
EAN code5713140071384
See other products in this category: D-Sub plugs and sockets HARTING,
*
09561627813
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 4.10 USDGross price for quantities from 100 pcs - 4.10 USD
Net price for quantities from 200 pcs - 3.92 USDGross price for quantities from 200 pcs - 3.92 USD
Net price for quantities from 250 pcs - 3.86 USDGross price for quantities from 250 pcs - 3.86 USD
Net price for quantities from 300 pcs - 3.83 USDGross price for quantities from 300 pcs - 3.83 USD
Net price for quantities from 500 pcs - 3.72 USDGross price for quantities from 500 pcs - 3.72 USD