+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09562004701

Connector: D-Sub HD; PIN: 26; plug; female; data transfer; straight


Manufacturer: HARTING

Manufacturer part number:
09562004701
TME Symbol:
09562004701

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
26
Connector
plug
Kind of connector
female
Connector family
data transfer
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
crimped
Gross weight5.6 g
Certificates
EAN code5713140071414
See other products in this category: D-Sub plugs and sockets HARTING,
*
09562004701
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 3.06 USDGross price for quantities from 100 pcs - 3.06 USD
Net price for quantities from 200 pcs - 2.95 USDGross price for quantities from 200 pcs - 2.95 USD
Net price for quantities from 300 pcs - 2.90 USDGross price for quantities from 300 pcs - 2.90 USD
Net price for quantities from 500 pcs - 2.81 USDGross price for quantities from 500 pcs - 2.81 USD
Net price for quantities from 2500 pcs - 2.65 USDGross price for quantities from 2500 pcs - 2.65 USD