+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09562515500

Connector: D-Sub HD; PIN: 26; socket; female; on PCBs; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09562515500
TME Symbol:
09562515500

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
26
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Contact plating
gold-plated
Gross weight9.4 g
Certificates
EAN code5713140071476
See other products in this category: D-Sub plugs and sockets HARTING,
*
09562515500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 6.59 USDGross price for quantities from 100 pcs - 6.59 USD
Net price for quantities from 200 pcs - 6.08 USDGross price for quantities from 200 pcs - 6.08 USD
Net price for quantities from 500 pcs - 6.00 USDGross price for quantities from 500 pcs - 6.00 USD