+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09562517512

Connector: D-Sub HD; PIN: 26; socket; female; on PCBs; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09562517512
TME Symbol:
09562517512

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
26
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
50 cycles
Gross weight8.3 g
Certificates
EAN code5713140071513
See other products in this category: D-Sub plugs and sockets HARTING,
*
09562517512
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 6.07 USDGross price for quantities from 100 pcs - 6.07 USD
Net price for quantities from 200 pcs - 5.45 USDGross price for quantities from 200 pcs - 5.45 USD
Net price for quantities from 500 pcs - 5.41 USDGross price for quantities from 500 pcs - 5.41 USD