+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09562527612

Connector: D-Sub HD; PIN: 26; socket; female; data transfer; THT


Manufacturer: HARTING

Manufacturer part number:
09562527612
TME Symbol:
09562527612

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
26
Connector
socket
Kind of connector
female
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
50 cycles
Gross weight11.4 g
Certificates
EAN code5713140071551
See other products in this category: D-Sub plugs and sockets HARTING,
*
09562527612
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 4.92 USDGross price for quantities from 100 pcs - 4.92 USD
Net price for quantities from 200 pcs - 4.71 USDGross price for quantities from 200 pcs - 4.71 USD
Net price for quantities from 250 pcs - 4.68 USDGross price for quantities from 250 pcs - 4.68 USD
Net price for quantities from 300 pcs - 4.62 USDGross price for quantities from 300 pcs - 4.62 USD
Net price for quantities from 500 pcs - 4.47 USDGross price for quantities from 500 pcs - 4.47 USD