+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09562617712

Connector: D-Sub HD; PIN: 26; socket; male; on PCBs; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09562617712
TME Symbol:
09562617712

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
26
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Connector variant
PCB snap-in
Mechanical durability
50 cycles
Gross weight7.2 g
Certificates
EAN code5713140071612
See other products in this category: D-Sub plugs and sockets HARTING,
*
09562617712
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 4.66 USDGross price for quantities from 100 pcs - 4.66 USD
Net price for quantities from 200 pcs - 4.50 USDGross price for quantities from 200 pcs - 4.50 USD
Net price for quantities from 250 pcs - 4.43 USDGross price for quantities from 250 pcs - 4.43 USD
Net price for quantities from 300 pcs - 4.39 USDGross price for quantities from 300 pcs - 4.39 USD
Net price for quantities from 500 pcs - 4.26 USDGross price for quantities from 500 pcs - 4.26 USD