+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09563004704

Connector: D-Sub HD; PIN: 44; plug; female; for cable; straight


Manufacturer: HARTING

Manufacturer part number:
09563004704
TME Symbol:
09563004704

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
44
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Connector variant
stamped and formed contacts
Mechanical durability
50 cycles
Gross weight10.6 g
Certificates
EAN code5713140071698
See other products in this category: D-Sub plugs and sockets HARTING,
*
09563004704
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 5.51 USDGross price for quantities from 100 pcs - 5.51 USD
Net price for quantities from 200 pcs - 5.26 USDGross price for quantities from 200 pcs - 5.26 USD
Net price for quantities from 250 pcs - 5.18 USDGross price for quantities from 250 pcs - 5.18 USD
Net price for quantities from 300 pcs - 5.10 USDGross price for quantities from 300 pcs - 5.10 USD
Net price for quantities from 500 pcs - 4.91 USDGross price for quantities from 500 pcs - 4.91 USD