+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09563615700

Connector: D-Sub HD; PIN: 44; socket; male; on PCBs; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09563615700
TME Symbol:
09563615700

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
44
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Contact plating
gold-plated
Gross weight8.8 g
Certificates
EAN code5713140071841
See other products in this category: D-Sub plugs and sockets HARTING,
*
09563615700
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 10.31 USDGross price for quantities from 100 pcs - 10.31 USD
Net price for quantities from 200 pcs - 9.82 USDGross price for quantities from 200 pcs - 9.82 USD
Net price for quantities from 300 pcs - 9.56 USDGross price for quantities from 300 pcs - 9.56 USD
Net price for quantities from 500 pcs - 9.23 USDGross price for quantities from 500 pcs - 9.23 USD
Net price for quantities from 1000 pcs - 8.80 USDGross price for quantities from 1000 pcs - 8.80 USD